Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector, 16-Contact, 2 Row, 1648458
- RS Stock No.:
- 216-2806
- Mfr. Part No.:
- 1648458
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR1,484.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR296.892 | MYR1,484.46 |
| 25 + | MYR267.206 | MYR1,336.03 |
*price indicative
- RS Stock No.:
- 216-2806
- Mfr. Part No.:
- 1648458
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC-B 16-A-DT-PER-F | |
| Standards/Approvals | DIN EN 60664, IEC 60352, DIN EN 61984, DIN EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC-B 16-A-DT-PER-F | ||
Standards/Approvals DIN EN 60664, IEC 60352, DIN EN 61984, DIN EN 45545-2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON Terminal adapter with male insert used for the right side control cabinet panel.
Connection method = push-in
Related links
- Phoenix Contact HC-B 16-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648096
- Phoenix Contact HC-B 6-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648377
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648090
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648042
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648048
- Phoenix Contact HC-B 10-A-DT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648403
- Phoenix Contact HC-B 6-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648380
- Phoenix Contact HC-B 10-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648429
