Phoenix Contact HC-B 6-A-DT-PER-M Series Heavy Duty Power Connector, 6-Contact, 2 Row, 1648380
- RS Stock No.:
- 216-2802
- Mfr. Part No.:
- 1648380
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save MYR369.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR738.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR147.75 | MYR738.75 | - |
| 25 + | MYR132.978 | MYR664.89 | MYR369.30 |
*price indicative
- RS Stock No.:
- 216-2802
- Mfr. Part No.:
- 1648380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 6 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC-B 6-A-DT-PER-M | |
| Standards/Approvals | UL 94 V0, IEC 60352, DIN EN 61984, DIN EN 60664, DIN EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 6 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC-B 6-A-DT-PER-M | ||
Standards/Approvals UL 94 V0, IEC 60352, DIN EN 61984, DIN EN 60664, DIN EN 45545-2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON Terminal adapter with female insert used for the right side control cabinet panel.
Connection method = push-in
Related links
- Phoenix Contact HC-B 6-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648377
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648024
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648364
- Phoenix Contact HC-B 6-A-UT-PER-F Series Heavy Duty Power Connector 2 Row, 1648066
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648018
- Phoenix Contact HC-B 10-A-DT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648403
- Phoenix Contact HC-B 10-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648429
- Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648458
