Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert, 64-Contact, 4 Row, 1584444
- RS Stock No.:
- 213-0120
- Mfr. Part No.:
- 1584444
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR87.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR87.57 |
| 5 + | MYR78.82 |
*price indicative
- RS Stock No.:
- 213-0120
- Mfr. Part No.:
- 1584444
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 64 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC-D64 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 64 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC-D64 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact female insert power connector for HEAVYCON housing design D64 has 64 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert 4 Row, 1584431
- Phoenix Contact HC-D 40-A-UT-PEL-F Series Heavy Duty Power Connector Insert 4 Row, 1584253
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1584376
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1636402
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605666
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585362
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580537
