Phoenix Contact HC Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1585362
- RS Stock No.:
- 208-2007
- Mfr. Part No.:
- 1585362
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR30.05
View bulk pricing optionsSubtotal (1 unit)*
MYR60.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR60.05 | - |
| 5 + | MYR54.04 | MYR30.05 |
*price indicative
- RS Stock No.:
- 208-2007
- Mfr. Part No.:
- 1585362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Phoenix Contact Heavy-Duty Power Connector Insert, 16A Current Rating, 10 Contacts - HC-A10-I-PT-F - 1585362
Securely hold the connectors of your contacts in place using this insert from Phoenix Contact. It can accommodate up to 10 connectors at once, making it a versatile choice. Thanks to its 16A current rating, the unit is a reliable choice for heavy-duty systems. For added flexibility, you can use it with both solid and stranded conductors. The push-in connection lets you assemble it by simply inserting the connectors into the device, eliminating the need for specialist tools.
Copper alloy contacts offer reliable electrical conductivity, while silver plating makes this component resistant to corrosion. It has an insertion/withdrawal cycle of ≥500, so you can be sure of long-term performance. A broad operating temperature range between -40°C and +125°C means it's safe to use in demanding environments. You'll find this insert used in automated control processes and robotics applications.
• Polycarbonate contact-carrier is wear-resistant for extended service life
• Rated surge voltage of 4kV to withstand current overload
• Flammability rating of UL94 V0 to stop the spread of fire
• Compatible with wire sizes between 26 and 14AWG for versatility
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585359
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423018
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423017
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405265
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585304
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407730
