Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1407730
- RS Stock No.:
- 213-0100
- Distrelec Article No.:
- 304-23-212
- Mfr. Part No.:
- 1407730
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR77.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR77.08 |
| 5 + | MYR69.39 |
*price indicative
- RS Stock No.:
- 213-0100
- Distrelec Article No.:
- 304-23-212
- Mfr. Part No.:
- 1407730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HC-B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Series HC-B10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pin insert power connector belongs to B10 series has 10 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1605624
- Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert 2 Row, 1648186
- Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert 2 Row, 1648173
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405265
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585359
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585304
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
