Phoenix Contact HC-M-RJ45 Series Contact Insert, 1 Row, 1419886
- RS Stock No.:
- 208-1953
- Mfr. Part No.:
- 1419886
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR62.45
View bulk pricing optionsSubtotal (1 unit)*
MYR125.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR125.11 | - |
| 5 + | MYR112.62 | MYR62.45 |
*price indicative
- RS Stock No.:
- 208-1953
- Mfr. Part No.:
- 1419886
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 48V | |
| Series | HC-M-RJ45 | |
| Standards/Approvals | CSA, EAC, UL 94 V0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 48V | ||
Series HC-M-RJ45 | ||
Standards/Approvals CSA, EAC, UL 94 V0, UL Recognised | ||
- COO (Country of Origin):
- PL
Phoenix Contact HC-M-RJ45 Series Contact Insert, 1A Current Rating, 48V Voltage Rating - 1419886
This contact insert module is designed for use with a heavy-duty power connector, specifically optimised for data applications. With dimensions of 36.7mm in height, 34.2mm in width, and 14.6mm in length, it features a reliable RJ45 connection profile. The module is suitable for operation over a broad temperature range from -40°C to 70°C, ensuring performance in diverse environments.
Features & Benefits
• Female contact insert provides versatility in connections
• 1A current rating connector for reliable power transfer
• 48V voltage rating connector supports various applications
• Gold-plated contact insert enhances conductivity and durability
• Copper alloy contact insert ensures robust performance
• High insertion and withdrawal cycles guarantee longevity
Applications
• Utilised in industrial networking setups
• Suitable for automation and control systems
• Ideal for data transmission in electrical installations
• Used in telecommunications equipment for seamless connectivity
What current and voltage ratings can be expected from this module?
The module is rated for a maximum current of 1A and a voltage of 48V, making it suitable for low-power applications in industrial environments.
How does the environmental rating affect its usability?
Rated for operation in temperatures ranging from -40°C to 70°C, it is designed to perform reliably under extreme environmental conditions, suitable for outdoor and industrial settings.
What materials are used in this contact insert and why are they important?
It incorporates a copper alloy for contacts and gold plating, which contributes to excellent conductivity and resistance to corrosion, extending the product's lifespan and performance.
What are the implications of having over 500 insertion/withdrawal cycles?
Such a high number of cycles indicates that the contact insert is built for durability and repeated use, making it Ideal for applications requiring frequent connections and disconnections without degradation in performance.
Related links
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1 Row, 1419888
- Phoenix Contact Contact Insert HC-M-01 Series Male, 1 Contacts
- Phoenix Contact Contact Insert HC-M-01 Series Female, 1 Contacts
- Phoenix Contact HC-Q-I-RJ45-08-M Series Heavy Duty Power Connector Insert 1077117
- Phoenix Contact HC-Q-I-RJ45-AD-PC-M Series Heavy Duty Power Connector Insert 1077120
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
