Phoenix Contact FMC Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 1703574
- RS Stock No.:
- 897-285
- Mfr. Part No.:
- 1703574
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR1,599.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,599.72 | MYR31.994 |
*price indicative
- RS Stock No.:
- 897-285
- Mfr. Part No.:
- 1703574
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 7.75mm | |
| Series | FMC | |
| Standards/Approvals | RoHS | |
| Length | 22.9mm | |
| Width | 15.68mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 7.75mm | ||
Series FMC | ||
Standards/Approvals RoHS | ||
Length 22.9mm | ||
Width 15.68mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact High-performance printed circuit board connector designed for reliable connectivity. Ideal for applications requiring robust electrical performance and simple installation, it ensures seamless integration within electronic devices.
Push-in connection technology allows tool-free assembly
Defined contact force ensures long-term stable connectivity
Easily operable due to the colour-coded actuator
Single-sided operation facilitates front panel integration
Related links
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703574
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703575
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1836422
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-126/001-000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120415006000
