Phoenix Contact FRONT-MC 1 Series PCB Connector, 4-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 658-534
- Mfr. Part No.:
- 1850686
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 250 units)*
MYR4,609.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,609.21 | MYR18.437 |
*price indicative
- RS Stock No.:
- 658-534
- Mfr. Part No.:
- 1850686
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Screw | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to offer reliable and efficient connections for various electronic applications. Its innovative design features a nominal cross section of 1.5 mm², ensuring optimal current conductivity while maintaining a compact form factor. With a striking green housing, this connector supports a nominal current of 8 A and a rated voltage of 160 V, making it suitable for demanding environments. The unique front screw connection method simplifies installation, allowing for quick and secure connections.
Designed to ensure minimal temperature rise during operation
Features a high quality tin plated contact surface for enhanced conductivity
Offers versatility with multiple conductor cross section compatibility
Supports convenient packaging options facilitating bulk handling
Ensures compliance with WEEE and RoHS regulations for environmentally friendly use
Features a high quality tin plated contact surface for enhanced conductivity
Offers versatility with multiple conductor cross section compatibility
Supports convenient packaging options facilitating bulk handling
Ensures compliance with WEEE and RoHS regulations for environmentally friendly use
Related links
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch, 1-Row
- Phoenix Contact PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination

