Phoenix Contact FRONT-MC 1 Series PCB Connector, 12-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 658-477
- Mfr. Part No.:
- 1850767
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR7,917.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,917.56 | MYR158.351 |
*price indicative
- RS Stock No.:
- 658-477
- Mfr. Part No.:
- 1850767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for optimal performance in compact assembly environments. Featuring a robust front screw connection, this connector ensures a secure and reliable interface for various applications. Its innovative design accommodates a nominal cross section of 1.5 mm² and offers flexibility with the capability to handle conductor cross sections ranging from rigid to flexible configurations. With a sophisticated locking mechanism that opens installation possibilities, the FRONT-MC series is engineered for durability, making it an ideal choice for a wide range of industrial applications.
Employs high quality materials ensuring long term durability
Meets stringent environmental compliance standards
Supports various conductor types for versatile applications
Related links
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
