Phoenix Contact FRONT-MC 1 Series PCB Connector, 10-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Screw Termination
- RS Stock No.:
- 658-535
- Mfr. Part No.:
- 1850741
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR6,597.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,597.92 | MYR131.958 |
*price indicative
- RS Stock No.:
- 658-535
- Mfr. Part No.:
- 1850741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Screw | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is expertly designed to meet the rigorous demands of modern electronic applications. Combining versatility with reliability, it features a nominal cross section of 1.5 mm² and operates at a nominal current of 8 A, making it ideal for a variety of setups. The product's distinctive green colour ensures easy identification in crowded assemblies. Its front screw connection method allows for straightforward installation while guaranteeing secure connectivity.
Constructed from materials that meet RoHS compliance requirements
Robust mechanical testing ensures durability under stress
Adaptable to a wide range of conductor sizes for diverse applications
Incorporates a well known connector system for seamless integration
Configurations available to suit multiple industry standards
Robust mechanical testing ensures durability under stress
Adaptable to a wide range of conductor sizes for diverse applications
Incorporates a well known connector system for seamless integration
Configurations available to suit multiple industry standards
Related links
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81mm Pitch, 1-Row
- Phoenix Contact PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact IMC 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination

