Conex-It HSFE Series PCB Terminal Block Header, 12-Contact, 5.08 mm Pitch, 1 Row, HSFE-12005V
- RS Stock No.:
- 845-959
- Mfr. Part No.:
- HSFE-12005V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR54.42
FREE delivery for orders over RM 150.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | MYR54.42 | MYR27.21 |
| 10 - 24 | MYR50.10 | MYR25.05 |
| 25 + | MYR45.22 | MYR22.61 |
*price indicative
- RS Stock No.:
- 845-959
- Mfr. Part No.:
- HSFE-12005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 26.9mm | |
| Series | HSFE | |
| Depth | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Width 26.9mm | ||
Series HSFE | ||
Depth 10.9mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Low profile flange version enhances mounting flexibility
Available in pitches of 3.5mm, 3.81mm, and 5.00mm for various applications
Supports voltage ratings of up to 300V and current ratings of 12A
Withstands high voltages with a rating of 1.6KV
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-12001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1200TV
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-12008V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-08005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-04005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
