Conex-It HSFE Series PCB Terminal Block Header, 4-Contact, 3.81 mm Pitch, 1 Row, HSFE-0400TV

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR51.79

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR51.79MYR5.179-
5 - 9MYR47.66MYR4.7667%
10 +MYR42.96MYR4.29617%

*price indicative

RS Stock No.:
845-878
Mfr. Part No.:
HSFE-0400TV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Terminal Block Header

Number of Contacts

4

Pitch

3.81mm

Current

5.5A

Number of Rows

1

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Screwless

Colour

Green

Voltage

160V

Series

HSFE

Depth

7.8mm

Width

22.9mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.

Rated voltage capabilities of 160V and 300V ensure compatibility with multiple applications

Current ratings of 5.5A and 12A support varied load requirements

Temperature resistance from -40°C to +115°C guarantees reliable performance across environments

Compatible with solid and stranded wire gauges from AWG 16 to 24, enabling versatile wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy