Conex-It HSFE Series PCB Terminal Block Header, 6-Contact, 3.5 mm Pitch, 1 Row, HSFE-06008V
- RS Stock No.:
- 845-871
- Mfr. Part No.:
- HSFE-06008V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR38.77
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR38.77 | MYR7.754 | - |
| 5 - 9 | MYR35.63 | MYR7.126 | 8% |
| 10 + | MYR32.19 | MYR6.438 | 16% |
*price indicative
- RS Stock No.:
- 845-871
- Mfr. Part No.:
- HSFE-06008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 5.5A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 160V | |
| Depth | 7.8mm | |
| Width | 22.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 5.5A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 160V | ||
Depth 7.8mm | ||
Width 22.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports voltage ratings of up to 300V and current ratings of 12A
Crafted to withstand temperatures from -40°C to +115°C, ensuring durability
Features wire strip lengths ranging from 9-12mm for flexible installation
Designed for use with solid and stranded wire sizes from AWG 14-24
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-06001V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-06005V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-03008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-04008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-02008V
