Conex-It HSFE Series PCB Terminal Block Header, 5-Contact, 3.5 mm Pitch, 1 Row, HSFE-05008V
- RS Stock No.:
- 845-870
- Mfr. Part No.:
- HSFE-05008V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR12.85
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR32.25
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR32.25 | MYR6.45 | - |
| 5 - 9 | MYR29.68 | MYR5.936 | MYR12.85 |
| 10 + | MYR26.74 | MYR5.348 | MYR55.10 |
*price indicative
- RS Stock No.:
- 845-870
- Mfr. Part No.:
- HSFE-05008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 5.5A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 160V | |
| Series | HSFE | |
| Width | 22.9mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 5.5A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 160V | ||
Series HSFE | ||
Width 22.9mm | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Rated for 300V voltage and 12A current, suitable for robust applications
Compatible with solid and stranded wire sizes from AWG 14 to 24
Operating temperature range of -40°C to +115°C ensures durability in diverse environments
Designed with low-profile features for space-saving configurations
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0500TV
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-05001V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-03008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-06008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-04008V
