Phoenix Contact SP Series Terminal Plug, 10-Contact, 5.2 mm Pitch, 1 Row, 3040342

N

Subtotal (1 bag of 25 units)*

MYR1,582.02

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,582.02MYR63.281

*price indicative

RS Stock No.:
842-873
Mfr. Part No.:
3040342
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Plug

Number of Contacts

10

Pitch

5.2mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Grey

Voltage

500V

Width

52mm

Standards/Approvals

VDE

Series

SP

Depth

39mm

Length

15.8mm

COO (Country of Origin):
PL
The Phoenix Contact Terminal plug is a high-performance connector designed for secure electrical interconnections in various applications. It features a spring-cage connection method and is built to accommodate multiple conductor sizes.

Nominal voltage rating of 500 V with a maximum load current of 24 A ensures robust electrical performance

Constructed with Durable insulating material, providing reliability in demanding environments

Designed for conductor cross-sections ranging from 0.08 mm² to 4 mm², allowing flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy