Phoenix Contact SP Series Pluggable Terminal Block, 12-Contact, 6.2 mm Pitch, 3043006
- RS Stock No.:
- 212-7447
- Mfr. Part No.:
- 3043006
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,063.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR106.30 | MYR1,063.00 |
*price indicative
- RS Stock No.:
- 212-7447
- Mfr. Part No.:
- 3043006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 18mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Cage | |
| Voltage | 800V | |
| Series | SP | |
| Width | 74.4mm | |
| Length | 21mm | |
| Standards/Approvals | CSA, IEC 61984, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 18mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Spring Cage | ||
Voltage 800V | ||
Series SP | ||
Width 74.4mm | ||
Length 21mm | ||
Standards/Approvals CSA, IEC 61984, UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 12 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Related links
- Phoenix Contact SP Series Pluggable Terminal Block 6.2 mm Pitch, 3042971
- Phoenix Contact PP-H 4/12 Series Pluggable Terminal Block 6.2 mm Pitch 3212080
- Phoenix Contact SP 4/1-M Series Pluggable Terminal Block 6.2 mm Pitch, 3042780
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact SP Series Terminal Plug 5.2 mm Pitch 3040261
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045758
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3042764
