HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 14311314102000
- RS Stock No.:
- 737-321
- Mfr. Part No.:
- 14311314102000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR2,054.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,054.75 | MYR41.095 |
*price indicative
- RS Stock No.:
- 737-321
- Mfr. Part No.:
- 14311314102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Length | 45.5mm | |
| Depth | 20.85mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Length 45.5mm | ||
Depth 20.85mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and reduces assembly time
Rated current of 11 A supports a wide range of applications
13 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wiring needs
Depth of 20.85 mm and width of 11.65 mm ensure compatibility with tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
What type of mounting does this product require?
This product features a push-in spring connection method for easy installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311316402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311315402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311317106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121314002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
