Wurth Elektronik 3041 Series Pluggable Terminal Block, 3.5 mm Pitch, 691304100005

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR162.30

View bulk pricing options

Subtotal (1 unit)*

MYR202.52

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR202.52-
10 +MYR186.29MYR162.30

*price indicative

RS Stock No.:
485-856
Distrelec Article No.:
301-42-587
Mfr. Part No.:
691304100005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Minimum Wire Size mm²

0.205mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Green, Orange

Voltage

300V

Length

11.2mm

Standards/Approvals

RoHS

Width

7.8mm

Series

3041

Depth

21.1mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy