Wurth Elektronik 3041 Series Pluggable Terminal Block, 3.5 mm Pitch, 691304100003
- RS Stock No.:
- 485-854
- Mfr. Part No.:
- 691304100003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR97.30
View bulk pricing optionsSubtotal (1 unit)*
MYR121.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR121.57 | - |
| 10 + | MYR111.84 | MYR97.30 |
*price indicative
- RS Stock No.:
- 485-854
- Mfr. Part No.:
- 691304100003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green, Orange | |
| Voltage | 300V | |
| Series | 3041 | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 21.1mm | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green, Orange | ||
Voltage 300V | ||
Series 3041 | ||
Width 7.8mm | ||
Standards/Approvals RoHS | ||
Depth 21.1mm | ||
Length 11.2mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3041 Series Pluggable Terminal Block 691304100005
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130008
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130012
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130006
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130005
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130002
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130003
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130004
