Pilz 751 Series Pluggable Terminal Block, 3-Contact, 751003

Subtotal (1 pack of 4 units)*

MYR493.18

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR493.18MYR123.295

*price indicative

RS Stock No.:
313-805
Mfr. Part No.:
751003
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Number of Contacts

3

Product Type

Pluggable Terminal Block

Wire Connection Method

Spring Force Technology

Width

17.5mm

Series

751

Length

17.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Plug IN Terminal Set features spring force technology, with each terminal labelled X1, X2, X3, and X4, in a 3-pin configuration. These terminals are designed for use with a 17.5 mm housing. The packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). The spring force technology ensures secure, reliable, and vibration-resistant electrical connections, making them suitable for industrial automation and other demanding applications.

RoHS compliant

Net weight is 20 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy