Pilz 751 Series Pluggable Terminal Block, 751016
- RS Stock No.:
- 313-793
- Mfr. Part No.:
- 751016
- Manufacturer:
- Pilz
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR74.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR74.36 | - |
| 10 + | MYR68.42 | 7% |
*price indicative
- RS Stock No.:
- 313-793
- Mfr. Part No.:
- 751016
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Spring Loaded | |
| Series | 751 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Spring Loaded | ||
Series 751 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Spring Loaded Terminal Set is designed for the PNOZ m B1 base unit and small controllers PNOZmulti 2. These terminals feature spring force technology, ensuring secure, vibration-resistant connections for easy and reliable wiring. The set provides a durable solution for connecting the controllers in industrial automation systems, improving installation and maintenance efficiency.
RoHS compliant
Net weight is 10 g
Related links
- Pilz 751 Series Pluggable Terminal Block 751003
- Pilz 751 Series Pluggable Terminal Block, 751004
- Pilz 751 Series Pluggable Terminal Block 751008
- Pilz 783544 Series Pluggable Terminal Block, 783544
- Pilz 750016 Series Pluggable Terminal Block, 750016
- Pilz 751002 Series Pluggable Terminal Block, 751002
- Pilz 750004 Series Pluggable Terminal Block, 750004
- Pilz 793 Series Pluggable Terminal Block, 793400
