Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-FL
- RS Stock No.:
- 818-840
- Mfr. Part No.:
- IXGWP-FL
- Manufacturer:
- Hirose
N
Subtotal (1 bag of 10 units)*
MYR699.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR699.03 | MYR69.903 |
*price indicative
- RS Stock No.:
- 818-840
- Mfr. Part No.:
- IXGWP-FL
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Form Factor | Portable | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Plug-In | |
| Number of Ports | 1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Series | IXGWP | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Form Factor Portable | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Plug-In | ||
Number of Ports 1 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Series IXGWP | ||
Contact Gender Female | ||
- COO (Country of Origin):
- RO
The Hirose Electric connector is a compact, robust I/O solution designed for high-speed industrial applications, offering superior performance while meeting IEC standards.
IEC Standard IEC 61076-3-124 compliant for reliable connectivity
Compact design reduces size by 75% compared to conventional connectors
Supports transmission speeds of up to 10Gbps for versatile applications
Locking mechanism ensures a secure connection with easy insertion and removal
Field-assembly version facilitates onsite cable termination with standard tools
Related links
- Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-FL-DC
- Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-PLUG-DC
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 16 Port 320-Position, 170071-8011
