Legrand, 6A Grey Plug Socket, RJ45

Subtotal (1 box of 5 units)*

MYR1,208.24

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,208.24MYR241.648

*price indicative

RS Stock No.:
253-8773
Mfr. Part No.:
069569L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

Grey

Socket Type

RJ45

Current Rating

6A

Finish

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy