Siemens, 16A 1 Gang Plug Socket DELTA Indoor
- RS Stock No.:
- 216-3399
- Mfr. Part No.:
- 5UB1524
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR144.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.16 |
*price indicative
- RS Stock No.:
- 216-3399
- Mfr. Part No.:
- 5UB1524
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Standards/Approvals | EU | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Standards/Approvals EU | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet with increased touch protection, labelling field and operating display. It is made up of thermoplastic.
Halogen Free Product
Related links
- Siemens DELTA 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA White 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA 1 Gang Plug Socket Schuko
- Siemens DELTA 1 Gang Electrical Socket Schuko
- Siemens DELTA White 2 Gang Plug Socket, 16A Indoor
- Siemens DELTA 2 Gang Plug Socket, 16A Indoor
- Siemens fläche Grey 1 Gang Plug Socket, 16A Indoor
- Siemens Grey 1 Gang Plug Socket, 16A Indoor
