Siemens, 16A Grey 1 Gang Plug Socket fläche Indoor
- RS Stock No.:
- 213-0393
- Mfr. Part No.:
- 5UB4718
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR94.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.43 |
*price indicative
- RS Stock No.:
- 213-0393
- Mfr. Part No.:
- 5UB4718
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Thermoplastic | |
| IP Rating | IP44 | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 0.09m | |
| Overall Height | 0.1m | |
| Overall Width | 0.1m | |
| Range | DELTA | |
| Standards/Approvals | No | |
| Series | fläche | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Thermoplastic | ||
IP Rating IP44 | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Overall Depth 0.09m | ||
Overall Height 0.1m | ||
Overall Width 0.1m | ||
Range DELTA | ||
Standards/Approvals No | ||
Series fläche | ||
- COO (Country of Origin):
- TR
The Siemens delta schuko socket outlet with increased Touch protection and labelling field Dimensions 75x 66x 54 mm. It is made up of thermoplastic material
Halogen Free Product
Related links
- Siemens fläche Grey 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC Grey 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC White 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC Green 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA White 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC Blue 1 Gang Plug Socket, 16A Indoor
- Siemens Grey 1 Gang Plug Socket, 16A Indoor
