Siemens, 16A White 1 Gang Electrical Socket DELTA Indoor, Schuko

Subtotal (1 unit)*

MYR68.32

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.32

*price indicative

RS Stock No.:
203-2333
Mfr. Part No.:
5UB1853
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

16A

Finish

White

IP Rating

IP20

Screwed/Screwless

Screwless

Range

DELTA

Standards/Approvals

EU

Series

DELTA

COO (Country of Origin):
ES
The Siemens DELTA style titanium white SCHUKO socket outlet has 68 x 68 mm cover plate and has 10 A to 16 A current rating with 250 V operating voltage.

It has IP20 protection class

Enclosure made up of plastic

ÖVE & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy