Siemens, 16A 1 Gang Electrical Socket DELTA Indoor, Schuko

Subtotal (1 unit)*

MYR75.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.06

*price indicative

RS Stock No.:
203-2185
Mfr. Part No.:
5UB1931
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Mount Type

Flush

Current Rating

16A

Material

Thermoplastic

IP Rating

IP44

Finish

Gloss

Range

DELTA

Series

DELTA

Standards/Approvals

No

COO (Country of Origin):
ES
The Siemens DELTA i-system aluminium-metallic SCHUKO socket outlet has 55 x 55 mm cover plate with screw less connection terminals, and has 10 A to 16 A current rating with 250 V operating voltage.

It has IP20 protection class

Enclosure made up of plastic

ÖVE & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy