Legrand, 16A Red 2 Gang Plug Socket MOSAIC Indoor
- RS Stock No.:
- 194-6659
- Mfr. Part No.:
- 077172L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR1,543.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 + | MYR154.334 | MYR1,543.34 |
*price indicative
- RS Stock No.:
- 194-6659
- Mfr. Part No.:
- 077172L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Red | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Pole Configuration | 2P+T | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP41 | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic | |
| Overall Depth | 45mm | |
| Overall Width | 90mm | |
| Overall Height | 40mm | |
| Standards/Approvals | No | |
| Series | MOSAIC | |
| Terminal Type | Automatic Side Connected | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Red | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Pole Configuration 2P+T | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP41 | ||
Screwed/Screwless Screwed | ||
Range Mosaic | ||
Overall Depth 45mm | ||
Overall Width 90mm | ||
Overall Height 40mm | ||
Standards/Approvals No | ||
Series MOSAIC | ||
Terminal Type Automatic Side Connected | ||
- COO (Country of Origin):
- FR
Legrand - 2P + E socket outlet mosaic link 4m fb red surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
