Contactum, 13A Gold 2 Gang Plug Socket Georgian, Type G - British
- RS Stock No.:
- 175-2837
- Mfr. Part No.:
- 3356GBWM
- Manufacturer:
- Contactum
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-2837
- Mfr. Part No.:
- 3356GBWM
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Gold | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Pole Configuration | 2P | |
| Mount Type | Wall | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP2X | |
| Minimum Box Depth | 25mm | |
| Finish | Polished Brass | |
| Standards/Approvals | BS 1363-2 | |
| Series | Georgian | |
| Faceplate Depth | 10mm | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Gold | ||
Switched Yes | ||
Socket Type Type G - British | ||
Pole Configuration 2P | ||
Mount Type Wall | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP2X | ||
Minimum Box Depth 25mm | ||
Finish Polished Brass | ||
Standards/Approvals BS 1363-2 | ||
Series Georgian | ||
Faceplate Depth 10mm | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
Made from quality solid cast brass, the Georgian and Edwardian ranges bring together the elegant design and feel of polished brass, for that classically understated look. An extensive range is available.
10mm depth plate
Quality solid cast brass
Plain and rope edge design finish
2 Gang 13A DP Switched Socket – Georgian Brass, White Insert + Metal Rocker
