Contactum, 13A Gold 2 Gang Plug Socket Edwardian Indoor, Type G - British
- RS Stock No.:
- 175-2836
- Mfr. Part No.:
- 3356EBBM
- Manufacturer:
- Contactum
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR174.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR174.42 | - |
| 10 - 49 | MYR170.76 | 2% |
| 50 + | MYR165.64 | 5% |
*price indicative
- RS Stock No.:
- 175-2836
- Mfr. Part No.:
- 3356EBBM
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Gold | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Pole Configuration | 2P | |
| Mount Type | Wall | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Brass | |
| Minimum Box Depth | 25mm | |
| Finish | Polished Brass | |
| IP Rating | IP2X | |
| Standards/Approvals | BS 1363-2 | |
| Series | Edwardian | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Faceplate Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Gold | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type G - British | ||
Pole Configuration 2P | ||
Mount Type Wall | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Brass | ||
Minimum Box Depth 25mm | ||
Finish Polished Brass | ||
IP Rating IP2X | ||
Standards/Approvals BS 1363-2 | ||
Series Edwardian | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
Faceplate Depth 10mm | ||
Made from quality solid cast brass, the Georgian and Edwardian ranges bring together the elegant design and feel of polished brass, for that classically understated look. An extensive range is available.
10mm depth plate
Quality solid cast brass
Plain and rope edge design finish
2 Gang 13A DP Switched Socket – Edwardian Brass, Black Insert + Metal Rocker
