Legrand, 16A Black 1 Gang Plug Socket Céliane Indoor, French 2P
- RS Stock No.:
- 190-289
- Mfr. Part No.:
- 0 671 10
- Manufacturer:
- Legrand
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR51.47
FREE delivery for orders over RM 150.00
- 5 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR51.47 | - |
| 10 - 49 | MYR50.39 | 2% |
| 50 + | MYR48.88 | 5% |
*price indicative
- RS Stock No.:
- 190-289
- Mfr. Part No.:
- 0 671 10
- Manufacturer:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Polycarbonate | |
| IP Rating | IP20 | |
| Finish | Mica, Brown Coloured Leather, Wine Coloured Leather, Brushed Stainless Steel, Oxidised Copper, Oak, Oxidised Iron, Nickel Velvet, Titanium Glass, White, Porcelain, Graphite, Aluminium, Mahogany, Corian, Kaolin Glass, Maple | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Range | CélianeTM | |
| Overall Height | 45mm | |
| Standards/Approvals | No | |
| Series | Céliane | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Polycarbonate | ||
IP Rating IP20 | ||
Finish Mica, Brown Coloured Leather, Wine Coloured Leather, Brushed Stainless Steel, Oxidised Copper, Oak, Oxidised Iron, Nickel Velvet, Titanium Glass, White, Porcelain, Graphite, Aluminium, Mahogany, Corian, Kaolin Glass, Maple | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Range CélianeTM | ||
Overall Height 45mm | ||
Standards/Approvals No | ||
Series Céliane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
