Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- RS Stock No.:
- 832-471
- Mfr. Part No.:
- MBE473-9
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR289.33
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.33 |
*price indicative
- RS Stock No.:
- 832-471
- Mfr. Part No.:
- MBE473-9
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Material | Bearing Steel, Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 40-100 mm | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Bent | |
| Model Number | MBE473-9 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Material Bearing Steel, Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 40-100 mm | ||
Jaw Style Bent Nose | ||
Jaw Shape Bent | ||
Model Number MBE473-9 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is a robust tool designed for securely gripping outer type circlips or snap rings, ensuring precision and ease of use during assembly and disassembly tasks.
Invisible return spring for effortless operation
Constructed with bearing steel tips for heavy-duty applications
Non-slip tip angle securely holds the ring when compressing or expanding
Durable chrome vanadium material ensures long-lasting performance
Vinyl grip enhances comfort during extended use
Suitable for a circlip capacity of 40 to 100 mm
Measuring 220 mm in length
Related links
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- BETA 1-Piece Circlip Plier 33mm Jaw
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
