Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- RS Stock No.:
- 832-468
- Mfr. Part No.:
- MBE473-5
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR176.61
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.61 |
*price indicative
- RS Stock No.:
- 832-468
- Mfr. Part No.:
- MBE473-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Bearing Steel, Chrome Vanadium | |
| Circlip Size Range | 12-25 mm | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Bent | |
| Model Number | MBE473-5 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Handle Type Polyvinyl Chloride | ||
Material Bearing Steel, Chrome Vanadium | ||
Circlip Size Range 12-25 mm | ||
Jaw Style Bent Nose | ||
Jaw Shape Bent | ||
Model Number MBE473-5 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for efficient handling of outer type circlips. Its bent design makes it Ideal for compressing or expanding circlips with precision and ease, enhancing your toolkit for automotive applications.
Invisible return spring for seamless operation
Bearing steel tips ensure durability for heavy-duty use
Non-slip tip angle secures rings during compressing or expanding
Constructed from chrome vanadium for enhanced strength
Vinyl grip offers comfort for easy handling
Related links
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- RS PRO 1-Piece Circlip Plier 25mm Jaw
- RS PRO 1-Piece Circlip Plier 38mm Jaw
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
