Teng Tools MBE472-9 1-Piece Circlip Plier, 235mm Overall Straight

N

Subtotal (1 unit)*

MYR289.33

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR289.33

*price indicative

RS Stock No.:
832-467
Mfr. Part No.:
MBE472-9
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

235mm

Handle Type

Polyvinyl Chloride

Material

Bearing Steel, Chrome Vanadium

Circlip Size Range

40-100 mm

Jaw Shape

Straight

Jaw Style

Straight

Model Number

MBE472-9

Standards/Approvals

DIN 5254

COO (Country of Origin):
TW
The Teng Tools circlip plier delivers precise handling for outer circlips and snap rings, ensuring efficient compression and expansion during use.

Invisible return spring enables easier operation

Constructed from bearing steel for heavy-duty applications

Non-slip tip angle secures the circlip during use

Durable chrome vanadium material enhances longevity

Vinyl grip provides comfort when stored in pockets

Operates efficiently with a capacity of 40 to 100 mm

Straight outer tip design facilitates accessibility

Lightweight design at 310 g for improved manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy