Teng Tools Gripping Plier, 275mm Overall
- RS Stock No.:
- 832-378
- Mfr. Part No.:
- AT096
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR199.15
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.15 |
*price indicative
- RS Stock No.:
- 832-378
- Mfr. Part No.:
- AT096
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Gripping Plier | |
| Overall Length | 275mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Nose Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Gripping Plier | ||
Overall Length 275mm | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Nose Angle 90° | ||
- COO (Country of Origin):
- TW
The Teng Tools long reach plier provides an effective solution for accessing hard-to-reach spaces. With a length of 275mm, it enhances your efficiency while delivering precise control at difficult angles.
The 90° angled nose offers exceptional precision for working in tight spots
Body hardness rated at HRC43-48 ensures durability under tough conditions
Vinyl grips enhance comfort and reduce hand fatigue over prolonged use
Versatile design supports a variety of tasks, making it an essential tool
Country of origin is Taiwan, known for quality manufacturing
Related links
- Teng Tools Gripping Plier, 275mm Overall
- Teng Tools Gripping Plier, 170mm Overall
- Teng Tools Gripping Plier Straight, 165mm Overall
- Teng Tools Gripping Plier 30mm Jaw
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
- Teng Tools AT094 1-Piece Plier Bent, 275mm Overall
