Teng Tools Gripping Plier, 170mm Overall
- RS Stock No.:
- 832-405
- Mfr. Part No.:
- 404-6
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR142.79
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR142.79 |
*price indicative
- RS Stock No.:
- 832-405
- Mfr. Part No.:
- 404-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Sub Type | Plier | |
| Overall Length | 170mm | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Sub Type Plier | ||
Overall Length 170mm | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools long nose power grip plier offers exceptional versatility and precision for various tasks, featuring a self-locking mechanism and effective release lever for ease of use.
Self-locking design with a convenient release lever for user-friendly operation
Locking nut on the adjustment knob allows for pre-setting, perfect for repetitive tasks
Includes wire cutter and crimper functions enhancing its multi-use capability
Constructed from chrome molybdenum, ensuring durability and strength
Compact 170mm length, providing superior access to tight spots
Related links
- Teng Tools Gripping Plier Straight, 165mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools Gripping Plier, 275mm Overall
- Teng Tools Gripping Plier 30mm Jaw
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier, 230mm Overall
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
