Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller, 5-Input, Analogue Input, 9 Outputs,
- RS Stock No.:
- 867-716
- Mfr. Part No.:
- TM171OBM14R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,128.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,128.39 |
*price indicative
- RS Stock No.:
- 867-716
- Mfr. Part No.:
- TM171OBM14R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | Modicon M171/M172 | |
| Number of Inputs | 5 | |
| Output Type | Discrete | |
| Input Type | Analogue | |
| Number of Outputs | 9 | |
| Standards/Approvals | EAC | |
| Depth | 61.6mm | |
| Width | 70.2mm | |
| Length | 87mm | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Output Current | 2A | |
| Supply Voltage | 240V | |
| Display Included | No | |
| Communication Port Type | LAN expansion bus, RS485 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series Modicon M171/M172 | ||
Number of Inputs 5 | ||
Output Type Discrete | ||
Input Type Analogue | ||
Number of Outputs 9 | ||
Standards/Approvals EAC | ||
Depth 61.6mm | ||
Width 70.2mm | ||
Length 87mm | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
Output Current 2A | ||
Supply Voltage 240V | ||
Display Included No | ||
Communication Port Type LAN expansion bus, RS485 | ||
- COO (Country of Origin):
- IT
The Schneider Electric controller is optimised for various applications, featuring 14 digital and analogue I/O, suitable for Modbus networks and supporting a input voltage range of 100 to 240 VAC.
Offers 14 programmable I/O channels for versatile connectivity
Supports multiple input types including analogue, digital, and temperature probes
Enables easy integration with LAN and RS485 connections for enhanced communication
Compact dimensions ensure fit in tight spaces while minimising installation footprint
Related links
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital

