Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller, 13-Input, Both Analogue and Digital
- RS Stock No.:
- 862-422
- Mfr. Part No.:
- TM173OFM22R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,664.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,664.71 |
*price indicative
- RS Stock No.:
- 862-422
- Mfr. Part No.:
- TM173OFM22R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172/M173 | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 13 | |
| Output Type | Analog, Relay | |
| Input Type | Both Analogue and Digital | |
| Number of Outputs | 9 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 80.5mm | |
| Length | 34.5mm | |
| Depth | 82.7mm | |
| Communication Port Type | RS485 | |
| Supply Voltage | 24V ac/dc | |
| Display Included | Yes | |
| Output Current | 5A | |
| Number of Communication Ports | 2 | |
| Programming Language Used | EcoStruxure Machine Expert | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172/M173 | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 13 | ||
Output Type Analog, Relay | ||
Input Type Both Analogue and Digital | ||
Number of Outputs 9 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Width 80.5mm | ||
Length 34.5mm | ||
Depth 82.7mm | ||
Communication Port Type RS485 | ||
Supply Voltage 24V ac/dc | ||
Display Included Yes | ||
Output Current 5A | ||
Number of Communication Ports 2 | ||
Programming Language Used EcoStruxure Machine Expert | ||
Mount Type Flush | ||
- COO (Country of Origin):
- IT
The Schneider Electric robust programmable controller is designed for precise control in HVAC and pumping solutions, ensuring operational efficiency and reliability in diverse environments.
Equipped with 22 I/O points for enhanced connectivity
Supports up to 6 configurable analogue inputs for versatile usage
Incorporates 2 RS485 ports and a USB Type-C Interface for seamless communication
Related links
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173

