Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller, 10-Input, Both Analogue and Digital

N

Subtotal (1 unit)*

MYR2,785.52

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,785.52

*price indicative

TH - smart automation - PDP
RS Stock No.:
862-419
Mfr. Part No.:
TM172PDG18S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172/M173

Product Type

Programmable Logic Controller

Number of Inputs

10

Output Type

Analog

Input Type

Both Analogue and Digital

Number of Outputs

8

Width

72mm

Length

110mm

Depth

60.5mm

Number of Communication Ports

6

Supply Voltage

24V ac/dc

Communication Port Type

RS485

Programming Language Used

EcoStruxure Machine Expert

Mount Type

DIN Rail

Display Included

Yes

Output Current

3A

COO (Country of Origin):
IT
The Schneider Electric programmable controller is designed for HVAC applications, providing efficient control with 18 I/O points, including both digital and analogue functionalities to optimise environmental management.

Offers a total of 18 I/O points for versatile configuration

Includes 8 analogue inputs and 2 analogue outputs for precise data handling

Equipped with multiple communication ports, including USB and Ethernet for easy integration

Features a user-friendly LCD display for monitoring system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy