Weidmüller Remote I/O Module NX Digital 24V dc
- RS Stock No.:
- 893-0659
- Mfr. Part No.:
- 1460140000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR547.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR547.39 |
*price indicative
- RS Stock No.:
- 893-0659
- Mfr. Part No.:
- 1460140000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 120m | |
| Depth | 76mm | |
| Width | 11.5mm | |
| Series | NX | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 120m | ||
Depth 76mm | ||
Width 11.5mm | ||
Series NX | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Digital Input Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Digital Input Modules
Versions with 2, 4, 8 and 16 channels available
Fully comply with IEC 61131-2
Weidmuller Remote I/O System
Related links
- Weidmüller Remote I/O Module NX Digital 24V dc
- Weidmüller Remote I/O Module NX Digital 48V dc
- Weidmüller Remote I/O Module NX 24V dc
- Omron Digital I/O Module NX 24V dc
- Omron Digital I/O Module NX NPN 24V dc
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Weidmüller Remote I/O Module AXL F Digital 24V dc
- Weidmüller Remote I/O Module FX5 Digital 24V dc

