Subtotal (1 unit)*
MYR1,392.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,392.18 |
*price indicative
- RS Stock No.:
- 402-669
- Mfr. Part No.:
- NX-OD6256
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Digital I/O Module | |
| Module Type | Digital Timing Channel | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Width | 24mm | |
| Length | 100mm | |
| Series | NX | |
| Depth | 71mm | |
| Standards/Approvals | KC:KC Registration, C-Tick or RCM, LR, ANSI/ISA 12.12.01 or UL121201, cULus:Listed (UL508) or Listed (UL 61010-2-201), EU:EN 61131-2 or EN 61010-2-201, NK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Digital I/O Module | ||
Module Type Digital Timing Channel | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Width 24mm | ||
Length 100mm | ||
Series NX | ||
Depth 71mm | ||
Standards/Approvals KC:KC Registration, C-Tick or RCM, LR, ANSI/ISA 12.12.01 or UL121201, cULus:Listed (UL508) or Listed (UL 61010-2-201), EU:EN 61131-2 or EN 61010-2-201, NK | ||
- COO (Country of Origin):
- CN
The Omron NX series Digital I/O Unit offers a wide range of options for general purpose use to high speed synchronous control. It features I/O modules on either the NX CPU Unit or EtherCAT Coupler Unit. The unit supports synchronized I/O refreshing with the controllers control cycle and allows time stamp inputs and outputs to be independently controlled with sub microsecond accuracy across the EtherCAT network.
High speed I/O refreshing using the EtherCAT coupler
Detachable terminals for easy maintenance
Compact with a width of 12 mm per unit
Connect to the CJ PLC using the EtherNet/IPTM bus coupler
Related links
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Omron Digital I/O Module NX NPN 24V dc
- Weidmüller Remote I/O Module NX 24V dc
- Omron Digital I/O Module NX PNP/NPN 28.8V
- Omron Digital I/O Module NX PNP 28.8V
- Weidmüller Remote I/O Module NX Digital 24V dc
- Omron NX Series Input/Output Module 0 Outputs, 24V dc
- Omron NX Series I/O Unit for Use with NX

