Omron NX Series I/O Unit for Use with NX
- RS Stock No.:
- 215-7417
- Distrelec Article No.:
- 302-28-726
- Mfr. Part No.:
- NX-OD6256-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,072.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,072.29 |
*price indicative
- RS Stock No.:
- 215-7417
- Distrelec Article No.:
- 302-28-726
- Mfr. Part No.:
- NX-OD6256-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| Series | NX | |
| For Use With | NX | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
Series NX | ||
For Use With NX | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron NX-OD6256-5 is a digital transistor output Unit. It has a rated supply voltage rating of 24 V DC. Has a MIL connector for connection.
Detachable terminals for easy maintenance
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
Related links
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC

