Schneider Electric PLC I/O Module Modicon TM PNP 24V
- RS Stock No.:
- 806-6963
- Distrelec Article No.:
- 303-04-838
- Mfr. Part No.:
- TM3DQ8TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR673.16
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.16 |
*price indicative
- RS Stock No.:
- 806-6963
- Distrelec Article No.:
- 303-04-838
- Mfr. Part No.:
- TM3DQ8TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | Modicon TM | |
| Width | 27.4mm | |
| Depth | 84.6mm | |
| Standards/Approvals | cULus | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series Modicon TM | ||
Width 27.4mm | ||
Depth 84.6mm | ||
Standards/Approvals cULus | ||
Length 90mm | ||
- COO (Country of Origin):
- TW
Modicon TM3 - Digital Output Modules
Digital output modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 digital output modules
Types with different numbers of digital outputs
Output types with relay or transistor available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
Related links
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM DC 24V
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Analogue

