Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- RS Stock No.:
- 770-2463
- Mfr. Part No.:
- TM5SAI2PH
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR3,120.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,120.41 |
*price indicative
- RS Stock No.:
- 770-2463
- Mfr. Part No.:
- TM5SAI2PH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 12.5mm | |
| Series | Modicon TM | |
| Length | 99mm | |
| Width | 7.5mm | |
| Standards/Approvals | cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Depth 12.5mm | ||
Series Modicon TM | ||
Length 99mm | ||
Width 7.5mm | ||
Standards/Approvals cULus, CSA | ||
Modicon M258 - TM5 Analog Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.
Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM DC 24V
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital

