Weidmüller I/O Module UR20 Digital 24V
- RS Stock No.:
- 287-4697
- Distrelec Article No.:
- 301-40-031
- Mfr. Part No.:
- 2489830000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR2,641.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,641.63 |
*price indicative
- RS Stock No.:
- 287-4697
- Distrelec Article No.:
- 301-40-031
- Mfr. Part No.:
- 2489830000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Length | 120m | |
| Depth | 23mm | |
| Width | 11.5mm | |
| Series | UR20 | |
| Standards/Approvals | REACH SVHC, SCIP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Length 120m | ||
Depth 23mm | ||
Width 11.5mm | ||
Series UR20 | ||
Standards/Approvals REACH SVHC, SCIP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module is equipped with an IP20 rating and digital signals, making it a special module.
Operating temperature -20 to +60 °C
RoHS compliant
Related links
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V dc
- Weidmüller Communication Module UR20 Digital 24V
- Weidmüller Fieldbus Interface Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Analogue 24V
- ABB PLC I/O Module 3AXD5 Digital 24V
- Weidmüller Digital I/O Module UR67 Digital 24V
- Siemens Digital I/O Module 6ES71 Digital 24V

