ABB PLC I/O Module 3AXD5 Digital 24V
- RS Stock No.:
- 707-320
- Mfr. Part No.:
- 3AXD50000004420
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,048.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,048.69 |
*price indicative
- RS Stock No.:
- 707-320
- Mfr. Part No.:
- 3AXD50000004420
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel Mount | |
| Interface Type | Bus System AS Interface | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 1 | |
| Width | 109mm | |
| Standards/Approvals | RoHS | |
| Depth | 31mm | |
| Series | 3AXD5 | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Panel Mount | ||
Interface Type Bus System AS Interface | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 1 | ||
Width 109mm | ||
Standards/Approvals RoHS | ||
Depth 31mm | ||
Series 3AXD5 | ||
Length 31mm | ||
- COO (Country of Origin):
- CN
The ABB I/O extension module designed to expand ABB drive connectivity. It provides additional digital inputs and relay outputs, enabling flexible integration with automation systems. Built for durability and compliance, it ensures reliable operation in industrial environments where extended control functions are required.
Operates with external 24 V DC or AC supply
Provides two relay outputs and one digital output for extended control
Designed as a plug‑in extension for ABB drives
Compatible with motion drive connectivity and functional safety options
Supplied with technical documentation including declaration of conformity and description files
