Eaton Counter 178795 30V dc
- RS Stock No.:
- 282-7040
- Distrelec Article No.:
- 302-03-361
- Mfr. Part No.:
- 178795 XN-322-1CNT-8DIO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,595.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,595.73 |
*price indicative
- RS Stock No.:
- 282-7040
- Distrelec Article No.:
- 302-03-361
- Mfr. Part No.:
- 178795 XN-322-1CNT-8DIO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Counter | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 16.8mm | |
| Series | 178795 | |
| Width | 80.3mm | |
| Standards/Approvals | IEC/EN 61131-2 CULus CE IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL E135462 | |
| Depth | 104.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Counter | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 16.8mm | ||
Series 178795 | ||
Width 80.3mm | ||
Standards/Approvals IEC/EN 61131-2 CULus CE IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL E135462 | ||
Depth 104.2mm | ||
- COO (Country of Origin):
- AT
The Eaton counter module features 4 digital inputs operating at +24 V, 4 digital outputs capable of handling +24 V at 2A each. It also includes 1 incremental encoder input, compatible with RS422 or TTL, supporting frequencies up to 125 kHz, and offering a resolution of 16 bits.
Fieldbus connection over separate bus coupler possible
Flux controller possible
Related links
- Eaton Digital I/O Module 183178 Digital 30V dc
- Eaton Interface Module 178773 30V dc
- Eaton Interface Module 178793 30V dc
- Eaton I/O Module 178791 Analogue 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
- Eaton Digital I/O Module 183175 30V dc
- Eaton I/O Module 178771 Analogue 30V dc

