Eaton Analogue Input Module 178788 Digital 30V dc
- RS Stock No.:
- 282-7034
- Distrelec Article No.:
- 302-03-354
- Mfr. Part No.:
- 178788 XN-322-12DO-P17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,379.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,379.41 |
*price indicative
- RS Stock No.:
- 282-7034
- Distrelec Article No.:
- 302-03-354
- Mfr. Part No.:
- 178788 XN-322-12DO-P17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Output | |
| Product Type | Analogue Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 104.2mm | |
| Series | 178788 | |
| Standards/Approvals | UL File No.:E135462, cULus, CE, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2 | |
| Length | 16.8mm | |
| Width | 80.3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Output | ||
Product Type Analogue Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 104.2mm | ||
Series 178788 | ||
Standards/Approvals UL File No.:E135462, cULus, CE, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2 | ||
Length 16.8mm | ||
Width 80.3mm | ||
- COO (Country of Origin):
- AT
The Eaton digital output module provides twelve short-circuit-proof digital outputs, each capable of handling 24 V DC and 1.7 A. Additionally, it supports pulse-switching functionality.
Degree of protection IP20
Number of channels 12
Related links
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Eaton Digital I/O Module 183180 Digital 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module 178787 Digital 30V dc
- Eaton Digital I/O Module 178786 Digital 30V dc
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 178768 Digital 30V dc

