Eaton I/O Module 178789 Analogue 30V dc
- RS Stock No.:
- 282-7035
- Distrelec Article No.:
- 302-03-374
- Mfr. Part No.:
- 178789 XN-322-7AI-U2PT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,267.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,267.63 |
*price indicative
- RS Stock No.:
- 282-7035
- Distrelec Article No.:
- 302-03-374
- Mfr. Part No.:
- 178789 XN-322-7AI-U2PT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Analogue I/O Module | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.2mm | |
| Standards/Approvals | cULus, IEC/EN 61131-2, CE, IEC/EN 61000-6-2, UL, IEC/EN 61000-6-4 | |
| Length | 16.8mm | |
| Series | 178789 | |
| Width | 80.3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Analogue I/O Module | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 60°C | ||
Depth 104.2mm | ||
Standards/Approvals cULus, IEC/EN 61131-2, CE, IEC/EN 61000-6-2, UL, IEC/EN 61000-6-4 | ||
Length 16.8mm | ||
Series 178789 | ||
Width 80.3mm | ||
- COO (Country of Origin):
- AT
The Eaton analogue input module features six analogue inputs and has a degree of protection rated at IP20/NEMA 1, indicating resistance against solid objects and limited protection against ingress of water. It also complies with overvoltage category III standards and is suitable for environments with a pollution degree of 3.
Electric connection type plug-in connection
Mounting method rail mounting possible
Related links
- Eaton I/O Module 178791 Analogue 30V dc
- Eaton I/O Module 179288 Analogue 30V dc
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton I/O Module 178771 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Digital I/O Module 183178 Digital 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc

