Siemens I/O Unit SICAM I/O Digital 230V ac
- RS Stock No.:
- 280-4468
- Mfr. Part No.:
- 7XV5673-0JJ00-1AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,854.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,854.84 |
*price indicative
- RS Stock No.:
- 280-4468
- Mfr. Part No.:
- 7XV5673-0JJ00-1AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Unit | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 230V ac | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 70°C | |
| Width | 96mm | |
| Length | 96mm | |
| Depth | 100mm | |
| Standards/Approvals | UL, CE | |
| Series | SICAM I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Unit | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 230V ac | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 70°C | ||
Width 96mm | ||
Length 96mm | ||
Depth 100mm | ||
Standards/Approvals UL, CE | ||
Series SICAM I/O | ||
- COO (Country of Origin):
- IN
The Siemens SICAM I/O Unit with 6 binary inputs and outputs. It is use for binary signal transmission or as I/O Add-on of a device having integrated Ethernet switch. It uses mounting rail for installation. It includes ethernet interface with Modbus TCP/UD
sampling frequency per sampling cycle 1000 Hz
IP20 protection class
Related links
- Siemens I/O Unit SICAM I/O Digital 230V ac
- Siemens I/O Unit SICAM AI Analogue 230V ac
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens I/O Unit BPZ Digital 26V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens I/O Unit BPZ 260V ac
- Siemens I/O Module AS-I SlimLine Compact Digital

